
Mountain Switch 101-1003 technical specifications.
| Current Rating | 6A |
| Operating Force | 140gf |
| Package Quantity | 100 |
| Series | 101 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
