Mountain Switch 101-1200 technical specifications.
| Current Rating | 5A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.