Mountain Switch 101-1200-EV technical specifications.
| Current Rating | 5A |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Series | 101 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-1200-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.