Mountain Switch 101-1202 technical specifications.
| Current Rating | 5A |
| Package Quantity | 100 |
| Series | 101 |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.