Mountain Switch 101-1306-EV technical specifications.
| Current Rating | 1A |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-1306-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.