Mountain Switch 101-1401 technical specifications.
| Current Rating | 200mA |
| Operating Force | 80gf |
| Termination | PCB |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.