
Mountain Switch 101-1401-EV technical specifications.
| Current Rating | 200mA |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-1401-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
