Mountain Switch 101-21-03-013ST-EV technical specifications.
| Current Rating | 3A |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-21-03-013ST-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.