
Mountain Switch 101-21-06-013ST-Q21 technical specifications.
| Current Rating | 10A |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-21-06-013ST-Q21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
