Mountain Switch 101-35-5100-EV technical specifications.
| Current Rating | 100mA |
| Ratings | IP67 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-35-5100-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.