
Mountain Switch 101-5433-EV technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-5433-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.