
Mountain Switch 101-5434-EV technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-5434-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
