
Mountain Switch 101-61-05-025RR-Q11 technical specifications.
| Current Rating | 5A |
| Series | 101 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-61-05-025RR-Q11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
