Mountain Switch 101-71-06-070ST-W01 technical specifications.
| Current Rating | 6A |
| Series | 101 |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-71-06-070ST-W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.