Mountain Switch 101-72-06-072RR-S01 technical specifications.
| Current Rating | 6A |
| Operating Force | 0.5N |
| Series | 101 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-72-06-072RR-S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.