
Mountain Switch 101-IG23K-EV technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | 1G |
| Termination | Gull Wing |
| DC Rated Voltage | 12V |
| Weight | 0.001482oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-IG23K-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
