Mountain Switch 101-TA81-EV technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.3N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TA |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.021059oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TA81-EV to view detailed technical specifications.
No datasheet is available for this part.