Mountain Switch 101-TS3923R1600 technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TS39 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-TS3923R1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.