
Mountain Switch 101-TS4322T1602 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | TS43 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-TS4322T1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
