
The 101-TS4322T3202-EV switch from Mountain Switch features a DC rated voltage of 12V and a current rating of 50mA. It operates within a temperature range of -25°C to 70°C and has a specified operating force of 13N. The switch is packaged in a rail/Tube package with a quantity of 135 units. It has a gull wing termination and a single pole, single throw configuration.
Mountain Switch 101-TS4322T3202-EV technical specifications.
| Color | Orange |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 13N |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Series | TS43 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.00479oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS4322T3202-EV to view detailed technical specifications.
No datasheet is available for this part.
