The TS45 series from Mountain Switch features a non-illuminated SPST switch with a current rating of 50mA and a DC rated voltage of 12V. This switch is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The TS45 series is available in quantities of 2000 units per reel, packaged in tape and reel format.
Mountain Switch 101-TS4522T1602 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TS45 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-TS4522T1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.