Mountain Switch 101-TS4722R2200-EV technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.2N |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | TS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.001266oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS4722R2200-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.