
Mountain Switch 101-TS5511T16002R technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160gf |
| Series | TS55 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-TS5511T16002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.