Mountain Switch 101-TS5511T26002B-EV technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.5N |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | TS |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS5511T26002B-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.