Mountain Switch 101-TS55KCR-RED technical specifications.
| Color | Red |
| Height | 10.2mm |
| Length | 8mm |
| Series | 101 |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-TS55KCR-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.