Mountain Switch 101-TS55KCS-SMN-EV technical specifications.
| Color | Salmon |
| Height | 2.9mm |
| Length | 10.2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TS55 |
| Weight | 0.011824oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS55KCS-SMN-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.