
Mountain Switch 101-TS5722R1802-EV technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 180gf |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | TS57 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS5722R1802-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
