
Mountain Switch 101-TS6211T3201-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 19N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TS |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.032085oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS6211T3201-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.