
Mountain Switch 101-TS6424T3201-EV technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 23N |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | TS64 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.030981oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS6424T3201-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.