
Mountain Switch 102-1211-EV technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 102-1211-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
