Mountain Switch 102-1401 technical specifications.
| Contact Current Rating | 3A |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 102-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.