Mountain Switch 103-22037-EV technical specifications.
| Contact Current Rating | 500mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-22037-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.