
Mountain Switch 103-4024 technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Package Quantity | 1000 |
| Series | 103 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
