
Mountain Switch 103-4024-EV technical specifications.
| Current Rating | 6A |
| Package Quantity | 1000 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-4024-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
