Mountain Switch 103-5000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PC Mount |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.