Mountain Switch 103-5030-EV technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 50V |
| Weight | 0.005076oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-5030-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.