Mountain Switch 103-5040-EV technical specifications.
| Contact Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 4V |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-5040-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.