Mountain Switch 103-7139-EV technical specifications.
| Color | Black |
| Contact Plating | Gold, Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-7139-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.