
Mountain Switch 103-R13-135A-02-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Package Quantity | 1000 |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-R13-135A-02-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
