Mountain Switch 104-0014 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 104-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.