Mountain Switch 104-CTE6-EV technical specifications.
| Package/Case | SMD/SMT |
| Mount | Vertical |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.000864oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 104-CTE6-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.