Mountain Switch 104-DTE16-EV technical specifications.
| Package/Case | SMD/SMT |
| Mount | Horizontal |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.002187oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 104-DTE16-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.