
Mountain Switch 1055-TA2120B-EVX technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Series | 1055 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 1055-TA2120B-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.