Mountain Switch 1055-TA2150 technical specifications.
| Illumination Type | Illuminated |
| Series | 1055 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 1055-TA2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.