Mountain Switch 106-1204 technical specifications.
| Current Rating | 100mA |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 106-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.