
Mountain Switch 106-1224-EV technical specifications.
| Current Rating | 25mA |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-1224-EV to view detailed technical specifications.
No datasheet is available for this part.
