Mountain Switch 106-1228-EV technical specifications.
| Current Rating | 25mA |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-1228-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
