
Mountain Switch 106-1244-EV technical specifications.
| Contact Plating | Gold |
| Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-1244-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
