Mountain Switch 106-EI06-EV technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 6 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| DC Rated Voltage | 50V |
| Weight | 0.018148oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-EI06-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
