
Mountain Switch 106-H2H10-EV technical specifications.
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Termination | PCB |
| Weight | 0.026695oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 106-H2H10-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.